MCR18EZPF1501
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of MCR18EZPF1501 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR18EZPF1501 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 64963318
Verical Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 3087 Package Multiple: 1 Date Code: 2219 Americas - 68600
  • 3,087 $0.0101
  • 5,000 $0.0093
  • 10,000 $0.0091
  • 20,000 $0.0087
$0.0087 / $0.0101 Buy Now
Bristol Electronics   4954
RFQ
Quest Components   3963
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
DISTI # C1S625900536547
Chip1Stop Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 68600
  • 50 $0.0116
  • 100 $0.0107
  • 200 $0.0100
  • 500 $0.0088
  • 1,000 $0.0085
  • 2,000 $0.0081
  • 5,000 $0.0075
  • 10,000 $0.0073
  • 20,000 $0.0069
$0.0069 / $0.0116 Buy Now

CAD Models for MCR18EZPF1501 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR18EZPF1501 by ROHM Semiconductor

MCR18EZPF1501
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MCR18EZPF1501
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MCR18EZPF1501

This table gives cross-reference parts and alternative options found for MCR18EZPF1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZPF1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR1206-1K5FI Fixed Resistor, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors MCR18EZPF1501 vs WCR1206-1K5FI
SFR18EZPF1501 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor MCR18EZPF1501 vs SFR18EZPF1501
WR12X1501FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation MCR18EZPF1501 vs WR12X1501FQL
MR12X1501FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MCR18EZPF1501 vs MR12X1501FBL
MR12X1501FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MCR18EZPF1501 vs MR12X1501FQL
RMEF1206FT1K50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCR18EZPF1501 vs RMEF1206FT1K50
RC3216F1501CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR18EZPF1501 vs RC3216F1501CS
CRCW12061K50FKTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies MCR18EZPF1501 vs CRCW12061K50FKTC
WR12X1501FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation MCR18EZPF1501 vs WR12X1501FTL
WR12X1501FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation MCR18EZPF1501 vs WR12X1501FBL

Related Parts for MCR18EZPF1501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR18EZPF1501 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR18EZPF1501 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR18EZPF1501 would you like to use for your alert(s)?
  • Please alert me when MCR18EZPF1501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR18EZPF1501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR18EZPF1501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR18EZPF1501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR18EZPF1501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR18EZPF1501 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: