Part Details for MCR18EZHJ132 by ROHM Semiconductor
Overview of MCR18EZHJ132 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHJ132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 7680 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0324 / $0.1080 | Buy Now | |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for MCR18EZHJ132
MCR18EZHJ132 CAD Models
MCR18EZHJ132 Part Data Attributes
|
MCR18EZHJ132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHJ132
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHJ132
This table gives cross-reference parts and alternative options found for MCR18EZHJ132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHJ132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206-132-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZHJ132 vs MC1206-132-JT201 |
SG73S2BLBK132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MCR18EZHJ132 vs SG73S2BLBK132J |
1206S4J0132B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MCR18EZHJ132 vs 1206S4J0132B4 |
RK73A2BTTD132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ132 vs RK73A2BTTD132J |
1206S4J0132CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MCR18EZHJ132 vs 1206S4J0132CBE |
1206S4J0132CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MCR18EZHJ132 vs 1206S4J0132CC |
RK73B2BTTDB132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ132 vs RK73B2BTTDB132J |
RMF12JT132 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZHJ132 vs RMF12JT132 |
NRCL12J132TR10F | NIC Components Corp | Check for Price | Res,SMT,Thick Film,1.3K Ohms,200WV,5% +/-Tol,-200,200ppm TC,1206 Case | MCR18EZHJ132 vs NRCL12J132TR10F |
CR1/8132JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZHJ132 vs CR1/8132JV |