Part Details for MCR18EZHFX2152 by ROHM Semiconductor
Overview of MCR18EZHFX2152 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHFX2152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | MCR18EZHFX2152 | 0 |
|
RFQ |
Part Details for MCR18EZHFX2152
MCR18EZHFX2152 CAD Models
MCR18EZHFX2152 Part Data Attributes
|
MCR18EZHFX2152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHFX2152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHFX2152
This table gives cross-reference parts and alternative options found for MCR18EZHFX2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHFX2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F21K5F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 21500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX2152 vs CR1206F21K5F |
CR082152F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCR18EZHFX2152 vs CR082152F-13 |
MCR18EZHMFX2152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR18EZHFX2152 vs MCR18EZHMFX2152 |
PCR1206F-21.5KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 21500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX2152 vs PCR1206F-21.5KFI |
RMSW32K2152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCR18EZHFX2152 vs RMSW32K2152FTP |
RC1206FRF0721K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | MCR18EZHFX2152 vs RC1206FRF0721K5L |
MC1206W-2152-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | MCR18EZHFX2152 vs MC1206W-2152-FT |
PCR1206FZ21K5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCR18EZHFX2152 vs PCR1206FZ21K5F |
RK73H2BTE2152F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCR18EZHFX2152 vs RK73H2BTE2152F |
CR-06FP5--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCR18EZHFX2152 vs CR-06FP5--21K5 |