Part Details for MCR18EZHF3482 by ROHM Semiconductor
Overview of MCR18EZHF3482 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHF3482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4950 |
|
RFQ | ||
|
Quest Components | 3960 |
|
$0.0159 / $0.0795 | Buy Now |
Part Details for MCR18EZHF3482
MCR18EZHF3482 CAD Models
MCR18EZHF3482 Part Data Attributes
|
MCR18EZHF3482
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHF3482
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHF3482
This table gives cross-reference parts and alternative options found for MCR18EZHF3482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHF3482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-3482-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR18EZHF3482 vs MC1206P-3482-FB101W |
MR12X3482FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCR18EZHF3482 vs MR12X3482FGL |
RC1206F3482-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | MCR18EZHF3482 vs RC1206F3482-07-RG70 |
NMCR1206FT34K8 | RES,SMT,THICK FILM,34.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCR18EZHF3482 vs NMCR1206FT34K8 |
D2512060B3482FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34800ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | MCR18EZHF3482 vs D2512060B3482FB5 |
WR12X3482FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MCR18EZHF3482 vs WR12X3482FTL |
1206S4F3482TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCR18EZHF3482 vs 1206S4F3482TDE |
MC1206-3482-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCR18EZHF3482 vs MC1206-3482-FT101 |
WR12X3482FGLJ | Fixed Resistor, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR18EZHF3482 vs WR12X3482FGLJ |
1206W4F3482T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR18EZHF3482 vs 1206W4F3482T5E |