Part Details for MCR16M by onsemi
Overview of MCR16M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCR16M
MCR16M CAD Models
MCR16M Part Data Attributes
|
MCR16M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR16M
onsemi
SILICON CONTROLLED RECTIFIER,600V V(DRM),16A I(T),TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |