Part Details for MCR16M by Motorola Mobility LLC
Overview of MCR16M by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCR16M
MCR16M CAD Models
MCR16M Part Data Attributes
|
MCR16M
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR16M
Motorola Mobility LLC
16A, 600V, SCR, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR16M
This table gives cross-reference parts and alternative options found for MCR16M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR16M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN616 | 16A, 600V, SCR, TO-220AB | STMicroelectronics | MCR16M vs TYN616 |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR16M vs S6016R |
S6016RTP | Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR16M vs S6016RTP |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR16M vs S6016R |
2N6404 | 16A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR16M vs 2N6404 |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | MCR16M vs S6016R |
2N6404 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | MCR16M vs 2N6404 |
2N6404 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR16M vs 2N6404 |
C127M | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR16M vs C127M |