Part Details for MCR13-36A2-11 by SPC Multicomp
Results Overview of MCR13-36A2-11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR13-36A2-11 Information
MCR13-36A2-11 by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6136A2YFFR | Texas Instruments | 25-mW DirectPath™ Stereo Headphone Amplifier with Pop Suppression (WCSP) 16-DSBGA -40 to 85 | |
TPA6136A2YFFT | Texas Instruments | 25-mW DirectPath™ Stereo Headphone Amplifier with Pop Suppression (WCSP) 16-DSBGA -40 to 85 | |
TMP236A2DBZT | Texas Instruments | Precision analog output temperature sensor 3-SOT-23 -10 to 125 |
Price & Stock for MCR13-36A2-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9223
|
Newark | Switch, Toggle, Spst, 6A, 125Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illuminati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$3.1500 / $3.9900 | Buy Now |