Part Details for MCR12DSN by onsemi
Overview of MCR12DSN by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MCR12DSN
MCR12DSN CAD Models
MCR12DSN Part Data Attributes
|
MCR12DSN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR12DSN
onsemi
MCR12DSN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
Holding Current-Max | 6 mA | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Trigger Device Type | SCR |