-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6511
|
Newark | Scr Thyristor, 7.6A, 600V, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:7.6A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse MCR12DSMT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10902 |
|
$0.8140 / $1.2200 | Buy Now |
DISTI #
MCR12DSMT4GOSCT-ND
|
DigiKey | SCR 600V 12A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8407 In Stock |
|
$0.4165 / $1.3600 | Buy Now |
DISTI #
863-MCR12DSMT4G
|
Mouser Electronics | SCRs 600V 12A RoHS: Compliant | 8221 |
|
$0.4760 / $1.2900 | Buy Now |
DISTI #
V72:2272_07311579
|
Arrow Electronics | SCR Diode 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1140 |
|
$0.4154 / $1.2162 | Buy Now |
DISTI #
73492178
|
Verical | SCR Diode 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 56 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.3328 | Buy Now |
DISTI #
77579638
|
Verical | SCR Diode 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 38 Package Multiple: 1 | Americas - 2495 |
|
$0.8200 / $0.8313 | Buy Now |
DISTI #
61338040
|
Verical | SCR Diode 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2208 | Americas - 1140 |
|
$0.4154 / $0.8819 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 12 A, 600 V, SCR | 2000 |
|
$1.2870 / $3.4320 | Buy Now |
DISTI #
MCR12DSMT4G
|
TTI | SCRs 600V 12A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR12DSMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12DSMT4G
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR12DSMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DSMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR12DSMT4 | Motorola Mobility LLC | Check for Price | 12A, 600V, SCR, DPAK-3 | MCR12DSMT4G vs MCR12DSMT4 |
MCR12DSNT4G | onsemi | Check for Price | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MCR12DSMT4G vs MCR12DSNT4G |
MCR12DSMT4G | onsemi | Check for Price | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MCR12DSMT4G vs MCR12DSMT4G |