Trigger Devices
MCR12DCNT4G
Description: Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of MCR12DCNT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MCR12DCNT4G by onsemi

Part # Manufacturer Description Stock Price Buy
Future Electronics MCR Series 800 V 20 mA Surface Mount SCR Power Thyristor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.4250
  • 5,000 $0.4150
  • 7,500 $0.4100
  • 10,000 $0.4100
  • 12,500 $0.3950
$0.3950 / $0.4250 Buy Now
Future Electronics MCR Series 800 V 20 mA Surface Mount SCR Power Thyristor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.4250
  • 5,000 $0.4150
  • 7,500 $0.4100
  • 10,000 $0.4100
  • 12,500 $0.3950
$0.3950 / $0.4250 Buy Now

CAD Models for MCR12DCNT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR12DCNT4G by onsemi

MCR12DCNT4G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Part Package Code
TO-252
Package Description
PLASTIC, CASE 369C, DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
40 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
12000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
Want to compare parts?
  1. MCR12DCNT4G
    onsemi
    Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for MCR12DCNT4G

This table gives cross-reference parts and alternative options found for MCR12DCNT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DCNT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR12DCNT4G Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR12DCNT4G vs MCR12DCNT4G
MCR12DCNT4 12A, 800V, SCR, DPAK-3 Motorola Mobility LLC MCR12DCNT4G vs MCR12DCNT4
MCR12DCNT4 12A, 800V, SCR, PLASTIC, CASE 369C, DPAK-3 onsemi MCR12DCNT4G vs MCR12DCNT4
Part Number Description Manufacturer Compare
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MCR12DCNT4G vs 2N6404G
JANTX2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency MCR12DCNT4G vs JANTX2N2328AS
MCR12NG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MCR12DCNT4G vs MCR12NG
MCR69-3G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MCR12DCNT4G vs MCR69-3G
MCR8SDG Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MCR12DCNT4G vs MCR8SDG
MCR106-8G Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi MCR12DCNT4G vs MCR106-8G
JAN2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency MCR12DCNT4G vs JAN2N2328AS
BT152X-600R,127 BT152X-600R NXP Semiconductors MCR12DCNT4G vs BT152X-600R,127
BT151X-800C,127 BT151X-800C NXP Semiconductors MCR12DCNT4G vs BT151X-800C,127
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors MCR12DCNT4G vs BT152B-800R

Related Parts for MCR12DCNT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR12DCNT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR12DCNT4G by onsemi

Select Manufacturer
Which Manufacturer of MCR12DCNT4G would you like to use for your alert(s)?
  • Please alert me when MCR12DCNT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR12DCNT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR12DCNT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR12DCNT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR12DCNT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR12DCNT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: