Part Details for MCR12DCM by onsemi
Overview of MCR12DCM by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCR12DCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 38 |
|
$0.5400 / $0.9000 | Buy Now |
Part Details for MCR12DCM
MCR12DCM CAD Models
MCR12DCM Part Data Attributes:
|
MCR12DCM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR12DCM
onsemi
Silicon Controlled Rectifier, SILICON CONTROLLED RECTIFIER,600V V(DRM),7.8A I(T),TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-state Current-Max | 7800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | SCR |