There are no models available for this part yet.
Overview of MCR10FZPJ103 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR10FZPJ103 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30000 |
|
RFQ | ||||
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |||
DISTI #
MCR10FZP.J103
|
Avnet Asia | SMD Chip Resistor, 10 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: MCR10FZP.J103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |