Part Details for MCR10FZPF1003 by ROHM Semiconductor
Overview of MCR10FZPF1003 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10FZPF1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 9988 |
|
$0.0041 / $0.0216 | Buy Now |
DISTI #
MCR10FZPF1003
|
Avnet Asia | Res Thick Film 0805 100KOhm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R (Alt: MCR10FZPF1003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 25000 |
|
$0.0036 / $0.0057 | Buy Now |