Part Details for MCR10EZPJ822 by ROHM Semiconductor
Overview of MCR10EZPJ822 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPJ822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35176 |
|
$0.0158 / $0.1350 | Buy Now | |
DISTI #
C1S625900536200
|
Chip1Stop | Res Thick Film 0805 8.2K Ohm 5% 0.125W(1/8W) ±200ppm/℃ Molded SMD Automotive Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4800 |
|
$0.0061 / $0.0092 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 39750 |
|
$0.0090 / $0.0480 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4221 |
|
$0.0090 / $0.0480 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 5% 200ppm/ 8.2k 0805 Chip Resistor - Surface Mount ROHS | 4580 |
|
$0.0040 / $0.0071 | Buy Now |
Part Details for MCR10EZPJ822
MCR10EZPJ822 CAD Models
MCR10EZPJ822 Part Data Attributes
|
MCR10EZPJ822
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ822
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ822
This table gives cross-reference parts and alternative options found for MCR10EZPJ822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8J0822CBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805S8J0822CBE |
0805WAJ0822BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805WAJ0822BC |
RMC20-822JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPJ822 vs RMC20-822JTP |
0805S8J0822T3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805S8J0822T3E |
0805WAJ0822C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805WAJ0822C5E |
0805WAJ0822BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805WAJ0822BD |
0805S8J0822TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805S8J0822TCE |
0805WAJ0822T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805WAJ0822T1 |
0805S8J0822CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805S8J0822CAE |
0805WAJ0822C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ822 vs 0805WAJ0822C4E |