Part Details for MCR10EZPJ563 by ROHM Semiconductor
Overview of MCR10EZPJ563 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPJ563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19011 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
C1S625900535973
|
Chip1Stop | Res Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$0.0042 / $0.0050 | Buy Now |
Part Details for MCR10EZPJ563
MCR10EZPJ563 CAD Models
MCR10EZPJ563 Part Data Attributes
|
MCR10EZPJ563
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ563
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ563
This table gives cross-reference parts and alternative options found for MCR10EZPJ563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0563TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563TAE |
0805WAJ0563T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563T1 |
0805S8J0563T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805S8J0563T4 |
0805WAJ0563C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563C2E |
MCR10FZHJ563 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ563 vs MCR10FZHJ563 |
0805WAJ0563C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563C3E |
0805WAJ0563BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563BAE |
0805WAJ0563C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563C1 |
0805WAJ0563CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563CA |
0805WAJ0563CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ563 vs 0805WAJ0563CBE |