Part Details for MCR10EZPJ182 by ROHM Semiconductor
Results Overview of MCR10EZPJ182 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZPJ182 Information
MCR10EZPJ182 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZPJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66366311
|
Verical | Res Thick Film 0805 1.8K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0138 | Buy Now |
DISTI #
54317594
|
Verical | Res Thick Film 0805 1.8K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 910 Package Multiple: 1 Date Code: 2101 | Americas - 920 |
|
$0.0831 | Buy Now |
|
Quest Components | 1665 |
|
$0.0300 / $0.0900 | Buy Now | |
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-T... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MCR10EZPJ182
|
Avnet Abacus | SMD Chip Resistor 18 kOhm 5 125 mW 0805 2012 Metric Thick Film General Purpose (Alt: MCR10EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 90000 |
|
Buy Now | |
DISTI #
MCR10EZPJ182
|
Avnet Abacus | Res Thick Film 0805 18K Ohm 5 18W 200ppmC Molded SMD Paper TR (Alt: MCR10EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0050 / $0.0130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 920 |
|
$0.0050 / $0.0130 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 5% 200ppm/ 1.8k 0805 Chip Resistor - Surface Mount ROHS | 1100 |
|
$0.0027 / $0.0064 | Buy Now |
Part Details for MCR10EZPJ182
MCR10EZPJ182 CAD Models
MCR10EZPJ182 Part Data Attributes
|
MCR10EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ182
This table gives cross-reference parts and alternative options found for MCR10EZPJ182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJU06J182V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10EZPJ182 vs ERJU06J182V |
0805WAJ0182BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805WAJ0182BC |
0805WAJ0182B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805WAJ0182B3E |
ERJS06J182V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ182 vs ERJS06J182V |
0805S8J0182T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805S8J0182T3E |
0805S8J0182C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805S8J0182C3 |
0805WAJ0182CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805WAJ0182CD |
0805WAJ0182B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805WAJ0182B1E |
0805S8J0182CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805S8J0182CD |
0805S8J0182T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ182 vs 0805S8J0182T1 |