Part Details for MCR10EZPJ102 by ROHM Semiconductor
Results Overview of MCR10EZPJ102 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZPJ102 Information
MCR10EZPJ102 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZPJ102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61867977
|
Verical | Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2201 | Americas - 480000 |
|
$0.0079 / $0.0083 | Buy Now |
DISTI #
60977670
|
Verical | Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2201 | Americas - 70133 |
|
$0.0079 / $0.0083 | Buy Now |
DISTI #
87031211
|
Verical | Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 8621 Package Multiple: 1 Date Code: 2211 | Americas - 25671 |
|
$0.0041 / $0.0047 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 1000OHM, SURFACE MOUNT, 0805 | 440106 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 1000OHM, SURFACE MOUNT, 0805 | 25 |
|
$0.1400 | Buy Now |
|
Velocity Electronics | Our Stock | 3559 |
|
RFQ | |
DISTI #
MCR10EZPJ102
|
Avnet Abacus | Res Thick Film 0805 1K Ohm 5 18W 200ppmC Molded SMD SMD Paper TR (Alt: MCR10EZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCR10EZPJ102
|
Avnet Asia | Res Thick Film 0805 1K Ohm 5% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R (Alt: MCR10EZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Resistors | 246910 |
|
RFQ |
Part Details for MCR10EZPJ102
MCR10EZPJ102 CAD Models
MCR10EZPJ102 Part Data Attributes
|
MCR10EZPJ102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ102
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ102
This table gives cross-reference parts and alternative options found for MCR10EZPJ102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ6GEJ102V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ102 vs ERJ6GEJ102V |
0805WAJ0102T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805WAJ0102T1E |
CRG0805J1K0 | TE Connectivity | $0.0113 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ102 vs CRG0805J1K0 |
RMC20-102JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ102 vs RMC20-102JB |
0805S8J0102B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805S8J0102B3E |
RMC20-102JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ102 vs RMC20-102JTP |
0805WAJ0102BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805WAJ0102BDE |
0805S8J0102CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805S8J0102CBE |
0805S8J0102C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805S8J0102C3 |
0805S8J0102C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ102 vs 0805S8J0102C2 |