-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51643 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 2012 | 23882 |
|
$0.0048 / $0.0256 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 2012 | 28000 |
|
$0.0064 / $0.0480 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 2012 | 5260 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 2012 | 158011 |
|
$0.0075 / $0.0750 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
SMC-MCR10EZPJ000
|
Sensible Micro Corporation | XRES R= 0U 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 5262 |
|
RFQ | |
DISTI #
SMC-MCR10EZPJ000
|
Sensible Micro Corporation | 0 Ohm 5% 1/8W 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 27006 |
|
$0.0028 | RFQ |
DISTI #
SMC-MCR10EZPJ000
|
Sensible Micro Corporation | Res 0.0 Ohm 1/8W 0805 Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0030 / $0.0033 | RFQ |
DISTI #
MCR10EZPJ000
|
Avnet Asia | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount (Alt: MCR10EZPJ000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR10EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR10EZPJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ000 vs SFR10EZPJ000 |
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ000 vs MCR10QZHJ000 |
TRR10EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ000 vs TRR10EZPJ000 |
WCR0805-R005JI | Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZPJ000 vs WCR0805-R005JI |
MP003592 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | MCR10EZPJ000 vs MP003592 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZPJ000 vs WCR-WCR0805LF-R000-J-P-LT |