Part Details for MCR10EZPF1801 by ROHM Semiconductor
Overview of MCR10EZPF1801 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPF1801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60176929
|
Verical | Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4630 Package Multiple: 1 Date Code: 2146 | Americas - 77250 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
C1S625900533993
|
Chip1Stop | Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 77350 |
|
$0.0043 / $0.0069 | Buy Now |
|
LCSC | 0805 old batch ROHS | 5000 |
|
$0.0045 / $0.0097 | Buy Now |
Part Details for MCR10EZPF1801
MCR10EZPF1801 CAD Models
MCR10EZPF1801 Part Data Attributes
|
MCR10EZPF1801
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPF1801
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPF1801
This table gives cross-reference parts and alternative options found for MCR10EZPF1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPF1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ6ENF1801V | Panasonic Electronic Components | $0.0276 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs ERJ6ENF1801V |
RCS2012F182CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, CHIP | MCR10EZPF1801 vs RCS2012F182CS |
PWC0805-1K8F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 0805, CHIP | MCR10EZPF1801 vs PWC0805-1K8F |
WCR0805-1K8FI | TT Electronics Welwyn Components | $0.0313 | RESISTOR, 0.125W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 0805, CHIP | MCR10EZPF1801 vs WCR0805-1K8FI |
ERJS06F1801V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs ERJS06F1801V |
WCR-WCR0805LF-1801-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs WCR-WCR0805LF-1801-F-P-LT |
WCR0805-1K8FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs WCR0805-1K8FI |
MCR10EZHF1801 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs MCR10EZHF1801 |
RMC1/10K1801FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10EZPF1801 vs RMC1/10K1801FB |
0805S8F1801T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0119 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPF1801 vs 0805S8F1801T5E |