Part Details for MCR10EZHJ111 by ROHM Semiconductor
Results Overview of MCR10EZHJ111 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZHJ111 Information
MCR10EZHJ111 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZHJ111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4491 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 110OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, ... more | 3592 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for MCR10EZHJ111
MCR10EZHJ111 CAD Models
MCR10EZHJ111 Part Data Attributes
|
MCR10EZHJ111
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJ111
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJ111
This table gives cross-reference parts and alternative options found for MCR10EZHJ111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8J0111T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805S8J0111T3E |
0805S8J0111BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805S8J0111BD |
0805S8J0111B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805S8J0111B5E |
MCR10PZHIJ111 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZHJ111 vs MCR10PZHIJ111 |
0805WAJ0111B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805WAJ0111B2E |
0805S8J0111TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805S8J0111TAE |
RMC20-111JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZHJ111 vs RMC20-111JTP |
0805WAJ0111CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805WAJ0111CC |
RMC1/10-111JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10EZHJ111 vs RMC1/10-111JB |
0805WAJ0111BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZHJ111 vs 0805WAJ0111BC |