Datasheets
MCR10EZHJ000 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP

Part Details for MCR10EZHJ000 by ROHM Semiconductor

Overview of MCR10EZHJ000 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MCR10EZHJ000

Part # Distributor Description Stock Price Buy
Bristol Electronics   110569
RFQ
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 13579
  • 1 $0.0540
  • 557 $0.0180
  • 2,779 $0.0054
$0.0054 / $0.0540 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 3946
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 9648
  • 1 $0.6000
  • 3,334 $0.2100
  • 7,144 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 21813
  • 1 $0.8000
  • 2,501 $0.2800
  • 5,358 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 47880
  • 1 $2.1000
  • 953 $0.7350
  • 2,042 $0.6300
$0.6300 / $2.1000 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 26
  • 1 $0.0300
$0.0300 Buy Now
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 25725
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
NexGen Digital   5000
RFQ
DISTI # SMC-MCR10EZHJ000
Sensible Micro Corporation Jumper, Metal Glaze/Thick Film, 0.125 W, 5 %, 0 Ohm, Surface Mount, 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 4000
  • 100 $0.0095
  • 500 $0.0092
  • 1,000 $0.0080
$0.0080 / $0.0095 RFQ
Velocity Electronics Our Stock 22034
RFQ
Chip 1 Exchange INSTOCK 9890
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 10367
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

Part Details for MCR10EZHJ000

MCR10EZHJ000 CAD Models

MCR10EZHJ000 Part Data Attributes:

MCR10EZHJ000 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10EZHJ000 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Additional Feature RATED CURRENT: 2A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for MCR10EZHJ000

This table gives cross-reference parts and alternative options found for MCR10EZHJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFR10EZPJ000 Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZHJ000 vs SFR10EZPJ000
MCR10QZHJ000 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZHJ000 vs MCR10QZHJ000
TRR10EZPJ000 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZHJ000 vs TRR10EZPJ000
WCR0805-R005JI Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10EZHJ000 vs WCR0805-R005JI
MP003592 Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP SPC Multicomp MCR10EZHJ000 vs MP003592
WCR-WCR0805LF-R000-J-P-LT Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10EZHJ000 vs WCR-WCR0805LF-R000-J-P-LT

MCR10EZHJ000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10EZHJ000 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10EZHJ000 by ROHM Semiconductor

  • Please alert me when MCR10EZHJ000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR10EZHJ000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZHJ000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR10EZHJ000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZHJ000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZHJ000 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: