Part Details for MCR10EZHF8872 by ROHM Semiconductor
Overview of MCR10EZHF8872 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHF8872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, SURFACE MOUNT, 0805 | 3414 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, SURFACE MOUNT, 0805 | 3040 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for MCR10EZHF8872
MCR10EZHF8872 CAD Models
MCR10EZHF8872 Part Data Attributes
|
MCR10EZHF8872
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF8872
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF8872
This table gives cross-reference parts and alternative options found for MCR10EZHF8872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF8872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805W8F8872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805W8F8872T5E |
PWC-PWC0805LF-8872-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10EZHF8872 vs PWC-PWC0805LF-8872-F |
0805WAF8872B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805WAF8872B1 |
0805S8F8872BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805S8F8872BAE |
RMC20K8872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHF8872 vs RMC20K8872FTP |
0805S8F8872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805S8F8872T5E |
0805S8F8872BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805S8F8872BB |
0805WAF8872T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805WAF8872T4 |
0805WAF8872BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHF8872 vs 0805WAF8872BB |
WCR-WCR0805LF-8872-F-P-LT | JUMPER, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR10EZHF8872 vs WCR-WCR0805LF-8872-F-P-LT |