Datasheets
MCR10ERTF6800 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MCR10ERTF6800 by ROHM Semiconductor

Overview of MCR10ERTF6800 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR10ERTF6800

Part # Distributor Description Stock Price Buy
DISTI # 65272924
Verical Res Thick Film 0805 680 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2778 Package Multiple: 1 Date Code: 2201 Americas - 20000
  • 2,778 $0.0255
  • 5,000 $0.0248
  • 10,000 $0.0242
$0.0242 / $0.0255 Buy Now
DISTI # 62133541
Verical Res Thick Film 0805 680 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2778 Package Multiple: 1 Date Code: 2201 Americas - 9535
  • 2,778 $0.0255
  • 5,000 $0.0248
$0.0248 / $0.0255 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 680OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 23628
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 20000
  • 1 $0.0220
  • 10 $0.0210
  • 50 $0.0190
  • 100 $0.0180
  • 500 $0.0130
  • 1,000 $0.0130
$0.0130 / $0.0220 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 9535
  • 1 $0.0220
  • 10 $0.0210
  • 50 $0.0190
  • 100 $0.0180
  • 500 $0.0130
  • 1,000 $0.0130
$0.0130 / $0.0220 Buy Now

Part Details for MCR10ERTF6800

MCR10ERTF6800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR10ERTF6800 Part Data Attributes

MCR10ERTF6800 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10ERTF6800 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MCR10ERTF6800

This table gives cross-reference parts and alternative options found for MCR10ERTF6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTF6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASC0805-680RFT5 RESISTOR, 0.125W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components MCR10ERTF6800 vs ASC0805-680RFT5
RMS10FT681 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd MCR10ERTF6800 vs RMS10FT681
CRCW0805680RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCR10ERTF6800 vs CRCW0805680RFKEBC
WR08X6800FGLJ Fixed Resistor, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR10ERTF6800 vs WR08X6800FGLJ
NMCR0805FT680R RES,SMT,THICK FILM,680 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc MCR10ERTF6800 vs NMCR0805FT680R
WR08X6800FBR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR10ERTF6800 vs WR08X6800FBR
WR08X6800FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation MCR10ERTF6800 vs WR08X6800FTL
RK73H2ATTPD6800F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc MCR10ERTF6800 vs RK73H2ATTPD6800F
CRCW0805680RFKTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies MCR10ERTF6800 vs CRCW0805680RFKTC
WR08X6800FDLV Fixed Resistor, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation MCR10ERTF6800 vs WR08X6800FDLV

MCR10ERTF6800 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10ERTF6800 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10ERTF6800 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR10ERTF6800 would you like to use for your alert(s)?
  • Please alert me when MCR10ERTF6800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10ERTF6800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10ERTF6800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10ERTF6800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10ERTF6800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10ERTF6800 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: