Part Details for MCR10ERTF6340 by ROHM Semiconductor
Overview of MCR10ERTF6340 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10ERTF6340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM634CHCT-ND
|
DigiKey | RES SMD 634 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2377 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
Part Details for MCR10ERTF6340
MCR10ERTF6340 CAD Models
MCR10ERTF6340 Part Data Attributes
|
MCR10ERTF6340
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10ERTF6340
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10ERTF6340
This table gives cross-reference parts and alternative options found for MCR10ERTF6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTF6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB6340F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCR10ERTF6340 vs RK73H2ALTEB6340F |
9C08052A6340FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCR10ERTF6340 vs 9C08052A6340FKAFT |
TSR6GTF6340V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | MCR10ERTF6340 vs TSR6GTF6340V |
CR0805F634RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | MCR10ERTF6340 vs CR0805F634RP05 |
NMCR0805FT634R | RES,SMT,THICK FILM,634 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCR10ERTF6340 vs NMCR0805FT634R |
ASC0805-634RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MCR10ERTF6340 vs ASC0805-634RFT5 |
AC0805FR-10634RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR10ERTF6340 vs AC0805FR-10634RL |
RK73H2AGTPD6340F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCR10ERTF6340 vs RK73H2AGTPD6340F |
RK73H2AGTEB6340F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCR10ERTF6340 vs RK73H2AGTEB6340F |
ADF0805634R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | MCR10ERTF6340 vs ADF0805634R1%100PPM/KKP10 |