Datasheets
MCR10ERTF2672 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MCR10ERTF2672 by ROHM Semiconductor

Overview of MCR10ERTF2672 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR10ERTF2672

Part # Distributor Description Stock Price Buy
DISTI # RHM26.7KCHCT-ND
DigiKey RES SMD 26.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 72
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0102
  • 5,000 $0.0034
$0.0034 / $0.1000 Buy Now

Part Details for MCR10ERTF2672

MCR10ERTF2672 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR10ERTF2672 Part Data Attributes

MCR10ERTF2672 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10ERTF2672 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 26700 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MCR10ERTF2672

This table gives cross-reference parts and alternative options found for MCR10ERTF2672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTF2672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC0805P-2672-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc MCR10ERTF2672 vs MC0805P-2672-FBW
RC2012F2672ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR10ERTF2672 vs RC2012F2672ES
AS05FTE2672 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp MCR10ERTF2672 vs AS05FTE2672
RK73H2ALTPD2672F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc MCR10ERTF2672 vs RK73H2ALTPD2672F
RMC080526K71% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd MCR10ERTF2672 vs RMC080526K71%
RK73H2ALTEB2672F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc MCR10ERTF2672 vs RK73H2ALTEB2672F
RTT052672FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec MCR10ERTF2672 vs RTT052672FTP
CRCW080526K7FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCR10ERTF2672 vs CRCW080526K7FKEA
RCA080526K7FKEAAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCR10ERTF2672 vs RCA080526K7FKEAAP
CR-05FLB--26K7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp MCR10ERTF2672 vs CR-05FLB--26K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10ERTF2672 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10ERTF2672 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR10ERTF2672 would you like to use for your alert(s)?
  • Please alert me when MCR10ERTF2672 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10ERTF2672 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10ERTF2672 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10ERTF2672 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10ERTF2672.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10ERTF2672 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: