Datasheets
MCR10ERTF1372 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MCR10ERTF1372 by ROHM Semiconductor

Overview of MCR10ERTF1372 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR10ERTF1372

Part # Distributor Description Stock Price Buy
DISTI # RHM13.7KCHCT-ND
DigiKey RES SMD 13.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 460
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0102
  • 100 $0.0084
  • 5,000 $0.0034
$0.0034 / $0.1000 Buy Now

Part Details for MCR10ERTF1372

MCR10ERTF1372 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR10ERTF1372 Part Data Attributes

MCR10ERTF1372 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10ERTF1372 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 13700 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MCR10ERTF1372

This table gives cross-reference parts and alternative options found for MCR10ERTF1372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTF1372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRC-AS10F1372TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp MCR10ERTF1372 vs NRC-AS10F1372TRF
FCF05FV-1372-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd MCR10ERTF1372 vs FCF05FV-1372-W
NMCR0805FG13K7 RES,SMT,THICK FILM,13.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc MCR10ERTF1372 vs NMCR0805FG13K7
CR0805-FX-1372ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc MCR10ERTF1372 vs CR0805-FX-1372ELF
RTT051372FP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec MCR10ERTF1372 vs RTT051372FP2
RC2012F1372AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR10ERTF1372 vs RC2012F1372AS
WR08X1372FTR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR10ERTF1372 vs WR08X1372FTR
NMCR0805FJ13K7 RES,SMT,THICK FILM,13.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc MCR10ERTF1372 vs NMCR0805FJ13K7
CDF080513K71%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic MCR10ERTF1372 vs CDF080513K71%100PPM/KNP10
RS05K1372FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MCR10ERTF1372 vs RS05K1372FTG

MCR10ERTF1372 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10ERTF1372 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10ERTF1372 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR10ERTF1372 would you like to use for your alert(s)?
  • Please alert me when MCR10ERTF1372 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10ERTF1372 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10ERTF1372 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10ERTF1372 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10ERTF1372.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10ERTF1372 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: