Part Details for MCR106-6 by Unisonic Technologies Co Ltd
Overview of MCR106-6 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR106-6
MCR106-6 CAD Models
MCR106-6 Part Data Attributes:
|
MCR106-6
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCR106-6
Unisonic Technologies Co Ltd
Silicon Controlled Rectifier, 2550mA I(T), 400V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 25 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 2550 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |