Part Details for MCR102 by Motorola Semiconductor Products
Results Overview of MCR102 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR102 Information
MCR102 by Motorola Semiconductor Products is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCR102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER,30V V(DRM),800MA I(T),TO-226AA | 2464 |
|
Buy Now | |
|
Quest Components | SILICON CONTROLLED RECTIFIER,30V V(DRM),800MA I(T),TO-226AA | 1837 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for MCR102
MCR102 CAD Models
MCR102 Part Data Attributes
|
MCR102
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCR102
Motorola Semiconductor Products
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-226AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for MCR102
This table gives cross-reference parts and alternative options found for MCR102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5060RLRA | Motorola Mobility LLC | Check for Price | 0.8A, 30V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | MCR102 vs 2N5060RLRA |
TIC61 | Texas Instruments | Check for Price | 0.8A, 60V, SCR, TO-92 | MCR102 vs TIC61 |
MCR102 | Motorola Mobility LLC | Check for Price | 0.8A, 30V, SCR, TO-226AA | MCR102 vs MCR102 |
C205Y | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-226AA | MCR102 vs C205Y |
EC103Y | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 30V V(DRM), 1 Element, TO-92 | MCR102 vs EC103Y |
C205Y | Motorola Mobility LLC | Check for Price | 1.2A, 30V, SCR, TO-226AA | MCR102 vs C205Y |
TIC45 | Texas Instruments | Check for Price | 0.6A, 60V, SCR | MCR102 vs TIC45 |