Part Details for MCR100JZHJLR12 by ROHM Semiconductor
Overview of MCR100JZHJLR12 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHJLR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 600 ppm, 0.12 ohm, SURFACE MOUNT, 2512 | 4000 |
|
$0.0950 / $0.2193 | Buy Now |
Part Details for MCR100JZHJLR12
MCR100JZHJLR12 CAD Models
MCR100JZHJLR12 Part Data Attributes
|
MCR100JZHJLR12
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHJLR12
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 3.01V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3464 V |
Alternate Parts for MCR100JZHJLR12
This table gives cross-reference parts and alternative options found for MCR100JZHJLR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHJLR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100EZHJLR12 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 3.01V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | MCR100JZHJLR12 vs MCR100EZHJLR12 |