Part Details for MCR100JZHJ5R1 by ROHM Semiconductor
Overview of MCR100JZHJ5R1 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHJ5R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 989 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 5.1 Ohm, 200V, 5% ±Tol, 500ppm, 2512 Case | 75433 |
|
$0.0315 / $0.1200 | Buy Now |
Part Details for MCR100JZHJ5R1
MCR100JZHJ5R1 CAD Models
MCR100JZHJ5R1 Part Data Attributes
|
MCR100JZHJ5R1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHJ5R1
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHJ5R1
This table gives cross-reference parts and alternative options found for MCR100JZHJ5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHJ5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR64-5R1JB | Fixed Resistor, 1W, 5.1ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP | Hokuriku Electric Industry Co Ltd | MCR100JZHJ5R1 vs CR64-5R1JB |
CR15R1JV | Fixed Resistor, 1W, 5.1ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP | Hokuriku Electric Industry Co Ltd | MCR100JZHJ5R1 vs CR15R1JV |
CR64-5R1JVM | Fixed Resistor, 1W, 5.1ohm, 200V, 5% +/-Tol, -500,500ppm/Cel, 2512, | Hokuriku Electric Industry Co Ltd | MCR100JZHJ5R1 vs CR64-5R1JVM |
CR64-5R1JBM | Fixed Resistor, 1W, 5.1ohm, 200V, 5% +/-Tol, -500,500ppm/Cel, 2512, | Hokuriku Electric Industry Co Ltd | MCR100JZHJ5R1 vs CR64-5R1JBM |
RMC1-5R1JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR100JZHJ5R1 vs RMC1-5R1JTE |