Part Details for MCR100JZHJ562 by ROHM Semiconductor
Overview of MCR100JZHJ562 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHJ562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 5600 ohm, SURFACE MOUNT, 2512 | 4000 |
|
$0.0515 / $0.1584 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MCR100JZHJ562
MCR100JZHJ562 CAD Models
MCR100JZHJ562 Part Data Attributes
|
MCR100JZHJ562
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHJ562
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHJ562
This table gives cross-reference parts and alternative options found for MCR100JZHJ562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHJ562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-562-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | MCR100JZHJ562 vs FCF25JX-562-W |
RK73B3ALTEB562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ562 vs RK73B3ALTEB562J |
RK73B3ATTEB562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ562 vs RK73B3ATTEB562J |
CR2512AJW-562EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | MCR100JZHJ562 vs CR2512AJW-562EAS |
RK73B3ATBK562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ562 vs RK73B3ATBK562J |
RM73B3ATE562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCR100JZHJ562 vs RM73B3ATE562J |
RMCS15.6K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR100JZHJ562 vs RMCS15.6K5%R |
RK73BW3ATTEB562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ562 vs RK73BW3ATTEB562J |
TSR1GJ562V | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | MCR100JZHJ562 vs TSR1GJ562V |
RK73BW3ALBK562J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ562 vs RK73BW3ALBK562J |