Part Details for MCR100JZHJ203 by ROHM Semiconductor
Overview of MCR100JZHJ203 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHJ203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 68000 |
|
RFQ |
Part Details for MCR100JZHJ203
MCR100JZHJ203 CAD Models
MCR100JZHJ203 Part Data Attributes
|
MCR100JZHJ203
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHJ203
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHJ203
This table gives cross-reference parts and alternative options found for MCR100JZHJ203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHJ203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK203J | RES,SMT,THICK FILM,20K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | MCR100JZHJ203 vs RK73BW3ARTBK203J |
RK73B3ALTD203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCR100JZHJ203 vs RK73B3ALTD203J |
CR63TR203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | MCR100JZHJ203 vs CR63TR203J |
RK73B3ATTD203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR100JZHJ203 vs RK73B3ATTD203J |
RK73B3ALTC203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MCR100JZHJ203 vs RK73B3ALTC203J |
RK73BW3ATTED203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR100JZHJ203 vs RK73BW3ATTED203J |
25121WJ0203TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MCR100JZHJ203 vs 25121WJ0203TDE |
RMCG2512JT20K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR100JZHJ203 vs RMCG2512JT20K0 |
RK73B3ALTE203J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCR100JZHJ203 vs RK73B3ALTE203J |
25121WJ0203CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MCR100JZHJ203 vs 25121WJ0203CA |