Part Details for MCR100JZHF73R2 by ROHM Semiconductor
Overview of MCR100JZHF73R2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF73R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM73.2BBCT-ND
|
DigiKey | RES SMD 73.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64267 In Stock |
|
$0.0312 / $0.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MCR100JZHF73R2
MCR100JZHF73R2 CAD Models
MCR100JZHF73R2 Part Data Attributes
|
MCR100JZHF73R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF73R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF73R2
This table gives cross-reference parts and alternative options found for MCR100JZHF73R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF73R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM25FE73R2 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs RM25FE73R2 |
FCR25FY-73R2 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs FCR25FY-73R2 |
BCR173R2FT | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 73.2ohm, SURFACE MOUNT, 2512, CHIP | MCR100JZHF73R2 vs BCR173R2FT |
RC1000C73R2FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs RC1000C73R2FT-P |
RHC12K73R2FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCR100JZHF73R2 vs RHC12K73R2FCG |
RHC12K73R2FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCR100JZHF73R2 vs RHC12K73R2FTG |
RAS-2473R2FKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 73.2ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs RAS-2473R2FKNM |
RAS-2473R2FKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 73.2ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs RAS-2473R2FKAS |
CR2573R2F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs CR2573R2F0 |
RAS-2473R2FBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 73.2ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | MCR100JZHF73R2 vs RAS-2473R2FBNM |