Part Details for MCR100JZHF4530 by ROHM Semiconductor
Overview of MCR100JZHF4530 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF4530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCR100JZHF4530
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 850 |
|
RFQ |
Part Details for MCR100JZHF4530
MCR100JZHF4530 CAD Models
MCR100JZHF4530 Part Data Attributes
|
MCR100JZHF4530
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF4530
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF4530
This table gives cross-reference parts and alternative options found for MCR100JZHF4530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF4530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC6432F4530GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR100JZHF4530 vs RC6432F4530GS |
FCR25FX-4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | MCR100JZHF4530 vs FCR25FX-4530 |
FCR25FP-4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | MCR100JZHF4530 vs FCR25FP-4530 |
RHC12K4530FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4530 vs RHC12K4530FCG |
CR-12F4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | MCR100JZHF4530 vs CR-12F4530 |
BCR14530FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MCR100JZHF4530 vs BCR14530FE |
CR2512F4530P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | MCR100JZHF4530 vs CR2512F4530P05 |
RM25FT4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | MCR100JZHF4530 vs RM25FT4530 |
WCR25124530FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 453ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | MCR100JZHF4530 vs WCR25124530FELT |
MCR100JRTF4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | MCR100JZHF4530 vs MCR100JRTF4530 |