Part Details for MCR100JZHF4220 by ROHM Semiconductor
Overview of MCR100JZHF4220 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM422BBCT-ND
|
DigiKey | RES SMD 422 OHM 1% 1W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 422 Ohm, 200V, 1±%, 100ppm, 2512 Case Size | 7022 |
|
$0.0455 / $0.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1400-Authorized Distributor |
|
$0.0363 / $0.2900 | Buy Now |
Part Details for MCR100JZHF4220
MCR100JZHF4220 CAD Models
MCR100JZHF4220 Part Data Attributes:
|
MCR100JZHF4220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF4220
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF4220
This table gives cross-reference parts and alternative options found for MCR100JZHF4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K4220FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4220 vs RHC12K4220FTG |
CR2512-FX-4220E | RESISTOR, 1W, 1%, 100ppm, 422ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | MCR100JZHF4220 vs CR2512-FX-4220E |
RM25F4220BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCR100JZHF4220 vs RM25F4220BP |
RM1WF25124220 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | MCR100JZHF4220 vs RM1WF25124220 |
RC1000T4220FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | MCR100JZHF4220 vs RC1000T4220FT |
RHC12K4220FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF4220 vs RHC12K4220FBG |
BCR14220FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 422ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | MCR100JZHF4220 vs BCR14220FT |