Part Details for MCR100-6 by Luguang Electronic Technology Co Ltd
Overview of MCR100-6 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR100-6-LGE
|
TME | Thyristor, 400V, Ifmax: 0.8A, Igt: 0.2mA, TO92, THT, bulk, Ufmax: 1.7V Min Qty: 10 | 0 |
|
$0.0458 / $0.0854 | RFQ |