Part Details for MCR100-4G by onsemi
Overview of MCR100-4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100-4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0024
|
Newark | Scr Thyristor, 800Ma, 200V, To-92, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:5Marohs Compliant: Yes |Onsemi MCR100-4G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK2877
|
Newark | Mcr100-4G, Standard Recovery Rectifiers |Onsemi MCR100-4G Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
VN5:3623_16968334
|
Arrow Electronics | Thyristor SCR 200V 10A 3-Pin TO-92 Box Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1523 | Americas - 429 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
35274552
|
Verical | Thyristor SCR 200V 10A 3-Pin TO-92 Box Min Qty: 150 Package Multiple: 1 Date Code: 1523 | Americas - 429 |
|
$0.6200 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 0.8A, 800mA , 200V, 200V, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6862 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for MCR100-4G
MCR100-4G CAD Models
MCR100-4G Part Data Attributes:
|
MCR100-4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR100-4G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for MCR100-4G
This table gives cross-reference parts and alternative options found for MCR100-4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100-4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5064 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | MCR100-4G vs 2N5064 |
BT169BT/R | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | NXP Semiconductors | MCR100-4G vs BT169BT/R |
EC103B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | MCR100-4G vs EC103B |
BT169B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MCR100-4G vs BT169B |
933826850126 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | MCR100-4G vs 933826850126 |
MCR100-6 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MCR100-4G vs MCR100-6 |
2N5064,112 | 2N5064 | NXP Semiconductors | MCR100-4G vs 2N5064,112 |
BT169B,126 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MCR100-4G vs BT169B,126 |
MCR100-3 | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MCR100-4G vs MCR100-3 |
BRY55-200 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | MCR100-4G vs BRY55-200 |