Part Details for MCR1-1B12 by Teledyne Relays
Overview of MCR1-1B12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
95278-101B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-801B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for MCR1-1B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR1-1B12
|
Avnet Americas | Reed Relay SPST-NC 0.4A 12V DC PC Pin Through Hole - Bulk (Alt: MCR1-1B12) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-MCR1-1B12
|
Mouser Electronics | Reed Relays 1NC/100VDC/0.4A/12VA, Coil: 12VDC/500Ohms | 0 |
|
$180.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.0600 / $458.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.0600 / $458.4200 | Buy Now |