-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR08BT1G by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4486
|
Newark | Thyristor, 200 V, 200 A, 800 Ma, Sot-223, 4 Rohs Compliant: Yes |Littelfuse MCR08BT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $1.1100 | Buy Now |
DISTI #
45J0814
|
Newark | Scr Thyristor, 800Ma, 200V, Sot-223, Peak Repetitive Off State Voltage:200V, Gate Trigger Current ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
MCR08BT1GOSCT-ND
|
DigiKey | SCR 200V 800MA SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19967 In Stock |
|
$0.2357 / $1.1300 | Buy Now |
DISTI #
863-MCR08BT1G
|
Mouser Electronics | SCRs THY .8A 200V SCR RoHS: Compliant | 1645 |
|
$0.2610 / $0.9100 | Buy Now |
DISTI #
V72:2272_07310616
|
Arrow Electronics | SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2226 Container: Cut Strips | Americas - 16 |
|
$0.2219 / $0.4237 | Buy Now |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
76828063
|
Verical | SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 112 Package Multiple: 1 | Americas - 7765 |
|
$0.3380 | Buy Now |
DISTI #
71306175
|
Verical | SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 152 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$0.5001 / $0.5405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR08BT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR08BT1G
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR08BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056931115 | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SMD, 4 PIN | MCR08BT1G vs 934056931115 |
MCR08BT1,115 | NXP Semiconductors | Check for Price | MCR08BT1 | MCR08BT1G vs MCR08BT1,115 |
MCR08BT1,115 | WeEn Semiconductor Co Ltd | $0.1484 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | MCR08BT1G vs MCR08BT1,115 |
MCR08BT1 | onsemi | Check for Price | 0.8A, 200V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | MCR08BT1G vs MCR08BT1 |
MCR08BT1 | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN | MCR08BT1G vs MCR08BT1 |