Part Details for MCR08BT1115 by WeEn Semiconductor Co Ltd
Overview of MCR08BT1115 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR08BT1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR08BT1,115
|
Avnet Americas | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R - Tape and Reel (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.0942 | Buy Now |
DISTI #
MCR08BT1,115
|
Avnet Asia | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0756 / $0.0846 | Buy Now |