Part Details for MCR03MZPJ130 by ROHM Semiconductor
Overview of MCR03MZPJ130 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPJ130
MCR03MZPJ130 CAD Models
MCR03MZPJ130 Part Data Attributes
|
MCR03MZPJ130
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPJ130
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPJ130
This table gives cross-reference parts and alternative options found for MCR03MZPJ130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPJ130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGJ0130T4E | Fixed Resistor, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ130 vs HQ03WGJ0130T4E |
HQ03SAJ0130TCE | Fixed Resistor, 0.1W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ130 vs HQ03SAJ0130TCE |
RK73B1JLTDB130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03MZPJ130 vs RK73B1JLTDB130J |
MCR03FZHJ130 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03MZPJ130 vs MCR03FZHJ130 |
CRS0603AJW-130ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03MZPJ130 vs CRS0603AJW-130ELF |
RK73B1JTTPD130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03MZPJ130 vs RK73B1JTTPD130J |
0603WGJ0130CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ130 vs 0603WGJ0130CB |
0603SAJ0130T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ130 vs 0603SAJ0130T1 |
0603WGJ0130BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ130 vs 0603WGJ0130BC |
FPF03JW-130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPJ130 vs FPF03JW-130 |