Part Details for MCR03MZPJ120 by ROHM Semiconductor
Overview of MCR03MZPJ120 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPJ120
MCR03MZPJ120 CAD Models
MCR03MZPJ120 Part Data Attributes
|
MCR03MZPJ120
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPJ120
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPJ120
This table gives cross-reference parts and alternative options found for MCR03MZPJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X120JT | RESISTOR, 0.1W, 5%, 200ppm, 12ohm, SURFACE MOUNT, 0603, CHIP | Walsin Technology Corporation | MCR03MZPJ120 vs WR06X120JT |
0603SAJ0120BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ120 vs 0603SAJ0120BD |
WR06X120JTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03MZPJ120 vs WR06X120JTR |
RK73A1JTTD120J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03MZPJ120 vs RK73A1JTTD120J |
RMS06JL120 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCR03MZPJ120 vs RMS06JL120 |
MCR03PZPIJ120 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03MZPJ120 vs MCR03PZPIJ120 |
HCHP0603L12R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03MZPJ120 vs HCHP0603L12R0JB |
0603SAJ0120T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ120 vs 0603SAJ0120T4 |
HQ03WGJ0120TEE | Fixed Resistor, 0.0625W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ120 vs HQ03WGJ0120TEE |
CRS0603AJW-120ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03MZPJ120 vs CRS0603AJW-120ELF |