MCR03EZPFX2800
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPFX2800 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPFX2800 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8400
RFQ
Quest Components   6720
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now

CAD Models for MCR03EZPFX2800 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZPFX2800 by ROHM Semiconductor

MCR03EZPFX2800
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
280 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPFX2800
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPFX2800

This table gives cross-reference parts and alternative options found for MCR03EZPFX2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP0603K2800FN Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies MCR03EZPFX2800 vs HCHP0603K2800FN
0603WGF2800BBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX2800 vs 0603WGF2800BBE
HCHP0603100PPM2801%G0131E4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies MCR03EZPFX2800 vs HCHP0603100PPM2801%G0131E4
9C06031A2800FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03EZPFX2800 vs 9C06031A2800FKPF4
RK73H1JRTTDB2800F RES,SMT,THICK FILM,280 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation MCR03EZPFX2800 vs RK73H1JRTTDB2800F
0603WGF2800TBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX2800 vs 0603WGF2800TBE
RC1608F2800FS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR03EZPFX2800 vs RC1608F2800FS
RMC1/16K2800FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kamaya Inc MCR03EZPFX2800 vs RMC1/16K2800FTH
0603WGF2800C4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX2800 vs 0603WGF2800C4E
0603WGF2800T5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX2800 vs 0603WGF2800T5

Related Parts for MCR03EZPFX2800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX2800 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX2800 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZPFX2800 would you like to use for your alert(s)?
  • Please alert me when MCR03EZPFX2800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPFX2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX2800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPFX2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX2800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX2800 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: