Part Details for MCR03EZPFX22R6 by ROHM Semiconductor
Overview of MCR03EZPFX22R6 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZPFX22R6
MCR03EZPFX22R6 CAD Models
MCR03EZPFX22R6 Part Data Attributes
|
MCR03EZPFX22R6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX22R6
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX22R6
This table gives cross-reference parts and alternative options found for MCR03EZPFX22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F22R6GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03EZPFX22R6 vs RC1608F22R6GS |
FCF03FT-35X-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX22R6 vs FCF03FT-35X-W |
WF06P22R6FTL | Fixed Resistor, 0.125W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03EZPFX22R6 vs WF06P22R6FTL |
NRCW06F22R6TRF | Fixed Resistor, | NIC Components Corp | MCR03EZPFX22R6 vs NRCW06F22R6TRF |
CR16-22R6FV | Fixed Resistor, 0.125W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03EZPFX22R6 vs CR16-22R6FV |
WR06X22R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03EZPFX22R6 vs WR06X22R6FB |
FCF03FY22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX22R6 vs FCF03FY22R6 |
AR0603FR-0722R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX22R6 vs AR0603FR-0722R6L |
HCHP0603100PPM22.61%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX22R6 vs HCHP0603100PPM22.61%GTR0131E4 |
FCF03FW-22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX22R6 vs FCF03FW-22R6 |