Part Details for MCR03EZPFX14R3 by ROHM Semiconductor
Overview of MCR03EZPFX14R3 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX14R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 14.3 OHM, SURFACE MOUNT, 0603 | 13238 |
|
$0.0038 / $0.0200 | Buy Now |
|
Velocity Electronics | Our Stock | 25000 |
|
RFQ |
Part Details for MCR03EZPFX14R3
MCR03EZPFX14R3 CAD Models
MCR03EZPFX14R3 Part Data Attributes
|
MCR03EZPFX14R3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX14R3
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX14R3
This table gives cross-reference parts and alternative options found for MCR03EZPFX14R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX14R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMS06FL14R3 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX14R3 vs RMS06FL14R3 |
AF0603FR-1014R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR03EZPFX14R3 vs AF0603FR-1014R3L |
FCF03FW-16X-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX14R3 vs FCF03FW-16X-W |
NMCR0603FT14R3 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,14.3 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03EZPFX14R3 vs NMCR0603FT14R3 |
RC0603FR-0714R3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | MCR03EZPFX14R3 vs RC0603FR-0714R3 |
NMCT0603FG14R3 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 14.3ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX14R3 vs NMCT0603FG14R3 |
RK73H1JRTTPD14R3F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,14.3 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03EZPFX14R3 vs RK73H1JRTTPD14R3F |
RMC1/16K14R3FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX14R3 vs RMC1/16K14R3FTP |
FPF03FV-14R3 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX14R3 vs FPF03FV-14R3 |
RC0603FRF1014R3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX14R3 vs RC0603FRF1014R3 |