Part Details for MCR03EZHMJW121 by ROHM Semiconductor
Overview of MCR03EZHMJW121 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZHMJW121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 120OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 5000 |
|
$0.0075 / $0.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7084 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR03EZHMJW121
MCR03EZHMJW121 CAD Models
MCR03EZHMJW121 Part Data Attributes
|
MCR03EZHMJW121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHMJW121
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHMJW121
This table gives cross-reference parts and alternative options found for MCR03EZHMJW121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHMJW121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603120RJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03EZHMJW121 vs WCR0603120RJ |
MCR03EZHMJ121 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHMJW121 vs MCR03EZHMJ121 |
RM73B1JTE121J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZHMJW121 vs RM73B1JTE121J |
RC03-120RJR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | MCR03EZHMJW121 vs RC03-120RJR |
ERJ3GEYJ121B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCR03EZHMJW121 vs ERJ3GEYJ121B |
MC0603U-121-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW121 vs MC0603U-121-JT201 |
MC0603U-121-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW121 vs MC0603U-121-JB201 |
MC0603U-121-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03EZHMJW121 vs MC0603U-121-JB201Q |
WCR0603120RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 120ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | MCR03EZHMJW121 vs WCR0603120RJ |
RMCG1/161205%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZHMJW121 vs RMCG1/161205%R |