Part Details for MCR03EZHMJ152 by ROHM Semiconductor
Overview of MCR03EZHMJ152 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZHMJ152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for MCR03EZHMJ152
MCR03EZHMJ152 CAD Models
MCR03EZHMJ152 Part Data Attributes
|
MCR03EZHMJ152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHMJ152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHMJ152
This table gives cross-reference parts and alternative options found for MCR03EZHMJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHMJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3GEJ152X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCR03EZHMJ152 vs ERJ3GEJ152X |
RC0603JRG131K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJ152 vs RC0603JRG131K5L |
RMC16-152JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHMJ152 vs RMC16-152JT |
CR10-152J-S | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1500ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHMJ152 vs CR10-152J-S |
ERJ3GSJ152V | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCR03EZHMJ152 vs ERJ3GSJ152V |
RC0603JRG071K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJ152 vs RC0603JRG071K5 |
RC0603JRG131K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJ152 vs RC0603JRG131K5 |