Datasheets
MCR03EZHJ121 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCR03EZHJ121 by ROHM Semiconductor

Overview of MCR03EZHJ121 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for MCR03EZHJ121

Part # Distributor Description Stock Price Buy
Bristol Electronics   5000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 120 ohm, SURFACE MOUNT, 0603 4000
  • 1 $0.0225
  • 223 $0.0150
  • 1,334 $0.0075
$0.0075 / $0.0225 Buy Now

Part Details for MCR03EZHJ121

MCR03EZHJ121 CAD Models

MCR03EZHJ121 Part Data Attributes

MCR03EZHJ121 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR03EZHJ121 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MCR03EZHJ121

This table gives cross-reference parts and alternative options found for MCR03EZHJ121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR03PZPIJ121 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZHJ121 vs MCR03PZPIJ121
0603WGJ0121T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZHJ121 vs 0603WGJ0121T3
RK73A1JLBK121J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZHJ121 vs RK73A1JLBK121J
TSR3GAJ121V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group MCR03EZHJ121 vs TSR3GAJ121V
0603SAJ0121B1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZHJ121 vs 0603SAJ0121B1
0603WGJ0121CAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZHJ121 vs 0603WGJ0121CAE
RK73B1JGTC121J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZHJ121 vs RK73B1JGTC121J
WR06X121JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation MCR03EZHJ121 vs WR06X121JT
RK73B1JRTTPD121J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZHJ121 vs RK73B1JRTTPD121J
RK73B1JGTB121J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZHJ121 vs RK73B1JGTB121J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZHJ121 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZHJ121 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZHJ121 would you like to use for your alert(s)?
  • Please alert me when MCR03EZHJ121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZHJ121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZHJ121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZHJ121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZHJ121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZHJ121 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: