Part Details for MCR03EZHFX622 by ROHM Semiconductor
Overview of MCR03EZHFX622 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZHFX622
MCR03EZHFX622 CAD Models
MCR03EZHFX622 Part Data Attributes
|
MCR03EZHFX622
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHFX622
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHFX622
This table gives cross-reference parts and alternative options found for MCR03EZHFX622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-6201F-T | RES,SMT,THICK FILM,6.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Kyocera AVX Components | MCR03EZHFX622 vs CR10-6201F-T |
MCR03PZHIFX622 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZHFX622 vs MCR03PZHIFX622 |
RM06FT6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | TA-I Technology Co Ltd | MCR03EZHFX622 vs RM06FT6201 |
MCR03QZHFX622 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZHFX622 vs MCR03QZHFX622 |
CR10-6201F-D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kyocera AVX Components | MCR03EZHFX622 vs CR10-6201F-D |
MCR03EZPFX622 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | ROHM Semiconductor | MCR03EZHFX622 vs MCR03EZPFX622 |
MCR03FZHFX622 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZHFX622 vs MCR03FZHFX622 |