Part Details for MCR03ERTF6041 by ROHM Semiconductor
Overview of MCR03ERTF6041 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF6041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 6.04k 0603 Chip Resistor - Surface Mount ROHS | 63 |
|
$0.0022 / $0.0049 | Buy Now |
Part Details for MCR03ERTF6041
MCR03ERTF6041 CAD Models
MCR03ERTF6041 Part Data Attributes
|
MCR03ERTF6041
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF6041
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF6041
This table gives cross-reference parts and alternative options found for MCR03ERTF6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603WGF6041BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 0603WGF6041BA |
NMCR0603FJ6K04 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,6.04K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03ERTF6041 vs NMCR0603FJ6K04 |
9C06031A6041FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 9C06031A6041FKPF4 |
RK73H1JRTTDB6041F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs RK73H1JRTTDB6041F |
0603SAF6041BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 0603SAF6041BB |
0603SAF6041T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 0603SAF6041T4 |
NMCR0603FG6K04 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,6.04K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03ERTF6041 vs NMCR0603FG6K04 |
0603SAF6041CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 0603SAF6041CAE |
0603WGF6041C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF6041 vs 0603WGF6041C2 |
RK73H1JXTDD6041F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTF6041 vs RK73H1JXTDD6041F |